VISHAY 173D156X9025XWE3
| Manufacturer | |
| MPN | 173D156X9025XWE3 |
| LCSC Part # | C4983637 |
| Packaging | Through Hole,D4.6xL10.7mm |
| Customer # | |
| Key Attributes | 15uF ±10% 25V Tantalum Capacitors Through Hole,D4.6xL10.7mm |
| Datasheet | VISHAY 173D156X9025XWE3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL10.7mm | |
| Capacitance | 15uF | |
| Voltage Rating | 25V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL10.7mm | |
| Capacitance | 15uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5623 | $ 1.56 |
| 200+ | $ 0.6047 | $ 120.94 |
| 500+ | $ 0.5834 | $ 291.70 |
| 1,000+ | $ 0.5728 | $ 572.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL10.7mm | |
| Capacitance | 15uF | |
| Voltage Rating | 25V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL10.7mm | |
| Capacitance | 15uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T322D156K025AS | KEMET | Through Hole,D4.6xL10.7mm | 0 | $ 1.7892 | ||
| T322D156K025AT | KEMET | Through Hole,D4.6xL10.7mm | 0 | $ 1.6069 | ||
| 173D156X9025X | VISHAY | Through Hole,D4.6xL10.7mm | 0 | $ 1.3568 | ||
| 173D156X9025XE3 | VISHAY | Through Hole,D4.6xL10.7mm | 0 | $ 1.8152 | ||
| 173D156X9025XW | VISHAY | Through Hole,D4.6xL10.7mm | 0 | $ 1.5623 | ||
| 173D156X0025XE3 | VISHAY | Through Hole,D4.6xL10.7mm | 0 | $ 1.8152 | ||
| 173D156X0025XWE3 | VISHAY | Through Hole,D4.6xL10.7mm | 0 | $ 1.4617 | ||
| 173D156X0025X | VISHAY | Through Hole,D4.6xL10.7mm | 0 | $ 1.8517 | ||
| 173D156X0025XW | VISHAY | Through Hole,D4.6xL10.7mm | 0 | $ 1.5623 |

