AWINIC(Shanghai Awinic Tech) AW3615CSR
| Manufacturer | AWINIC(Shanghai Awinic Tech)Asian Brands |
| MPN | AW3615CSR |
| LCSC Part # | C498338 |
| Packaging | CSP-9-L |
| Customer # | |
| Key Attributes | Boost 1.6MHz~2.4MHz Adjustable 1.5A 3.3V~5.5V CSP-9-L Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | AWINIC(Shanghai Awinic Tech) AW3615CSR |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Packaging | CSP-9-L | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Frequency - Switching | 1.6MHz~2.4MHz | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Light load efficient mode;Load disconnect;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 2.8V~4.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.5A | |
| Output Voltage | 3.3V~5.5V | |
| Quiescent Current | 80uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Packaging | CSP-9-L | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Frequency - Switching | 1.6MHz~2.4MHz | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Light load efficient mode;Load disconnect;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 2.8V~4.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.5A | |
| Output Voltage | 3.3V~5.5V | |
| Quiescent Current | 80uA |
Introduction
The AW3615 is a high-current, high-efficiency, adjustable-output synchronous boost regulator. The device employs a PWM peak current mode control scheme, operating at 2MHz in continuous conduction mode to minimize external component size and save PCB area. Under light-load conditions, the device automatically enters burst mode to achieve high efficiency across the full load range. The AW3615 features a single-wire pulse-adjustable input peak current limit, suitable for power bank applications to configure maximum load capability. An integrated high-current switching circuit isolates the input and output ports, preventing reverse current flow from VOUT to VIN. The output voltage of the AW3615 can be adjusted by connecting an external resistor to the FB pin. Otherwise, FB should be connected to GND and VOUT will default to 5V. The AW3615 is available in a compact CSP 9-bump package.
Features
- Input voltage range: 2.8V ~ 4.5V
- Adjustable output voltage: VIN + 0.5V ~ 5.5V
- IOUT ≥ 1.5A at VOUT = 5V, VIN ≥ 3.3V (Mode 1)
- Up to 92% efficiency
- Light-load burst mode
- Only three external components required: 1μH inductor, input/output capacitors
- Overvoltage and short-circuit protection
- True load disconnect during shutdown
- 1.19mm × 1.28mm, WLCSP 9-bump package
Applications
- Mobile Phones
- Smartphones
- Tablets
- Wearables
- Power Banks
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Packaging | CSP-9-L | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Frequency - Switching | 1.6MHz~2.4MHz | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Light load efficient mode;Load disconnect;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 2.8V~4.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.5A | |
| Output Voltage | 3.3V~5.5V | |
| Quiescent Current | 80uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Packaging | CSP-9-L | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Frequency - Switching | 1.6MHz~2.4MHz | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Light load efficient mode;Load disconnect;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 2.8V~4.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.5A | |
| Output Voltage | 3.3V~5.5V | |
| Quiescent Current | 80uA |
Introduction
The AW3615 is a high-current, high-efficiency, adjustable-output synchronous boost regulator. The device employs a PWM peak current mode control scheme, operating at 2MHz in continuous conduction mode to minimize external component size and save PCB area. Under light-load conditions, the device automatically enters burst mode to achieve high efficiency across the full load range. The AW3615 features a single-wire pulse-adjustable input peak current limit, suitable for power bank applications to configure maximum load capability. An integrated high-current switching circuit isolates the input and output ports, preventing reverse current flow from VOUT to VIN. The output voltage of the AW3615 can be adjusted by connecting an external resistor to the FB pin. Otherwise, FB should be connected to GND and VOUT will default to 5V. The AW3615 is available in a compact CSP 9-bump package.
Features
- Input voltage range: 2.8V ~ 4.5V
- Adjustable output voltage: VIN + 0.5V ~ 5.5V
- IOUT ≥ 1.5A at VOUT = 5V, VIN ≥ 3.3V (Mode 1)
- Up to 92% efficiency
- Light-load burst mode
- Only three external components required: 1μH inductor, input/output capacitors
- Overvoltage and short-circuit protection
- True load disconnect during shutdown
- 1.19mm × 1.28mm, WLCSP 9-bump package
Applications
- Mobile Phones
- Smartphones
- Tablets
- Wearables
- Power Banks
C498338 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



