VISHAY 594D476X0016C2W
| Manufacturer | |
| MPN | 594D476X0016C2W |
| LCSC Part # | C4982082 |
| Packaging | 2812 |
| Customer # | |
| Key Attributes | 47uF ±20% 16V Tantalum Capacitors 2812 |
| Datasheet | VISHAY 594D476X0016C2W |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2812 | |
| Capacitance | 47uF | |
| Voltage Rating | 16V | |
| Equivalent Series Resistance(ESR) | 110mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2812 | |
| Capacitance | 47uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Equivalent Series Resistance(ESR) | 110mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4153 | $ 1.42 |
| 200+ | $ 0.5486 | $ 109.72 |
| 500+ | $ 0.5289 | $ 264.45 |
| 1,000+ | $ 0.5198 | $ 519.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2812 | |
| Capacitance | 47uF | |
| Voltage Rating | 16V | |
| Equivalent Series Resistance(ESR) | 110mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2812 | |
| Capacitance | 47uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Equivalent Series Resistance(ESR) | 110mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 594D476X0016C2T | VISHAY | 2812 | 15 | $ 2.6566 | ||
| 594D476X0016C8T | VISHAY | 2812 | 0 | $ 1.7071 | ||
| 594D476X9016C8T | VISHAY | 2812 | 0 | $ 1.7071 | ||
| 594D476X9016C2T | VISHAY | 2812 | 0 | $ 2.7887 | ||
| 594D476X9016C8W | VISHAY | 2812 | 0 | $ 1.5411 | ||
| 595D476X0016C2W | VISHAY | 2812 | 0 | $ 1.2472 | ||
| 595D476X0016C8T | VISHAY | 2812 | 0 | $ 1.6269 | ||
| 595D476X0016C2T | VISHAY | 2812 | 0 | $ 1.4772 | ||
| 592D476X0016C2T20H | VISHAY | 2812 | 0 | $ 1.3722 | ||
| 592D476X0016C4T16H | VISHAY | 2812 | 0 | $ 4.2214 |

