VISHAY M39003/01-8111H
| Manufacturer | |
| MPN | M39003/01-8111H |
| LCSC Part # | C4981292 |
| Packaging | Through Hole,D7.3xL17.4mm |
| Customer # | |
| Key Attributes | 22uF ±10% 35V Tantalum Capacitors Through Hole,D7.3xL17.4mm |
| Datasheet | VISHAY M39003/01-8111H |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 22uF | |
| Voltage Rating | 35V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 32.3835 | $ 32.38 |
| 200+ | $ 12.5331 | $ 2506.62 |
| 500+ | $ 12.0921 | $ 6046.05 |
| 1,000+ | $ 11.8739 | $ 11873.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 22uF | |
| Voltage Rating | 35V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T110C226K035AT | KEMET | Through Hole,D7.3xL17.4mm | 5 | $ 16.0971 | ||
| T110C226K035AS | KEMET | Through Hole,D7.3xL17.4mm | 0 | $ 4.6229 | ||
| 150D226X9035R2BE3 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 8.3396 | ||
| 150D226X9035R2B | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 4.7123 | ||
| 150D226X9035R2G | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 5.7603 | ||
| M39003/01-2546/98 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 13.794 | ||
| M39003/01-2306/99 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 12.6611 | ||
| M39003/01-2546/99 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 13.794 | ||
| M39003/01-2546H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 13.2122 | ||
| M39003/01-2306/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 12.9575 |

