LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8031H product image
Images for reference only

VISHAY M39003/01-8031H

Manufacturer
MPN
M39003/01-8031H
LCSC Part #
C4981043
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
39uF ±5% 10V Tantalum Capacitors Through Hole,D4.7xL12mm
DatasheetVISHAY M39003/01-8031H
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.4286$ 13.43
200+$ 5.1975$ 1039.50
500+$ 5.0142$ 2507.10
1,000+$ 4.9248$ 4924.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance39uF
Voltage Rating10V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M39003/01-5013HVISHAYThrough Hole,D4.7xL12mm0$ 4.862
M39003/01-5013VISHAYThrough Hole,D4.7xL12mm0$ 4.6505
M39003/01-5013/HSDVISHAYThrough Hole,D4.7xL12mm0$ 4.7709
M39003/01-5413HVISHAYThrough Hole,D4.7xL12mm0$ 5.9115
M39003/01-5213HVISHAYThrough Hole,D4.7xL12mm0$ 5.3682
M39003/01-5213VISHAYThrough Hole,D4.7xL12mm0$ 5.3682
M39003/01-5413/HSDVISHAYThrough Hole,D4.7xL12mm0$ 5.9856
M39003/01-7031/HSDVISHAYThrough Hole,D4.7xL12mm0$ 12.3926
M39003/01-8031VISHAYThrough Hole,D4.7xL12mm0$ 13.1628
M39003/01-8031/HSDVISHAYThrough Hole,D4.7xL12mm0$ 12.7136