VISHAY T95R227K016HZSL
| Manufacturer | |
| MPN | T95R227K016HZSL |
| LCSC Part # | C4980766 |
| Packaging | 2824 |
| Customer # | |
| Key Attributes | 220uF ±10% 16V Tantalum Capacitors 2824 |
| Datasheet | VISHAY T95R227K016HZSL |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 220uF | |
| Current - Leakage | - | |
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | 55mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 220uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | 55mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.1294 | $ 6.13 |
| 300+ | $ 2.373 | $ 711.90 |
| 600+ | $ 2.2897 | $ 1373.82 |
| 900+ | $ 2.2472 | $ 2022.48 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 220uF | |
| Current - Leakage | - | |
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | 55mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 220uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | 55mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 594D227X9016R2T | VISHAY | 2824 | 0 | $ 4.6104 | ||
| T95R227K016EZSL | VISHAY | 2824 | 0 | $ 5.5936 | ||
| T95R227K016LZAL | VISHAY | 2824 | 0 | $ 6.7604 | ||
| T95R227K016HZAL | VISHAY | 2824 | 0 | $ 6.6262 | ||
| T95R227K016EZAL | VISHAY | 2824 | 0 | $ 6.4116 | ||
| T95R227K016CZAL | VISHAY | 2824 | 0 | $ 6.2835 | ||
| T95R227K016ESAL | VISHAY | 2824 | 0 | $ 7.9227 | ||
| T95R227K016CSSL | VISHAY | 2824 | 0 | $ 7.2127 | ||
| T95R227K016CSAL | VISHAY | 2824 | 0 | $ 7.8131 | ||
| T95R227K016LSAL | VISHAY | 2824 | 0 | $ 8.3394 | ||
| T95R227K016HSSL | VISHAY | 2824 | 0 | $ 7.6063 | ||
| T95R227K016LZSL | VISHAY | 2824 | 0 | $ 5.8992 | ||
| T95R227K016HSAL | VISHAY | 2824 | 0 | $ 8.2252 | ||
| T95R227K016ESSL | VISHAY | 2824 | 0 | $ 7.3732 | ||
| T95R227K016CZSL | VISHAY | 2824 | 0 | $ 5.8127 | ||
| T95R227K016LSSL | VISHAY | 2824 | 0 | $ 8.316 | ||
| T495E227K016ATE050 | KEMET | 2824 | 0 | $ 4.7045 |

