LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2766/HSD product image
Images for reference only

VISHAY M39003/01-2766/HSD

Manufacturer
MPN
M39003/01-2766/HSD
LCSC Part #
C4979975
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
10uF ±10% 20V Tantalum Capacitors Through Hole,D4.7xL12mm
DatasheetVISHAY M39003/01-2766/HSD
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.0869$ 5.09
200+$ 1.9699$ 393.98
500+$ 1.9002$ 950.10
1,000+$ 1.8654$ 1865.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance10uF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
T110B106K020ATKEMETThrough Hole,D4.7xL12mm3$ 11.1829
T110B106K020ASKEMETThrough Hole,D4.7xL12mm0$ 2.0654
150D106X9020B2BE3VISHAYThrough Hole,D4.7xL12mm0$ 2.573
150D106X9020B2GVISHAYThrough Hole,D4.7xL12mm0$ 2.34
150D106X9020B2GE3VISHAYThrough Hole,D4.7xL12mm0$ 2.8817
M39003/01-2286/99VISHAYThrough Hole,D4.7xL12mm0$ 3.7816
M39003/01-2286/98VISHAYThrough Hole,D4.7xL12mm0$ 3.7816
M39003/01-2286/HSDVISHAYThrough Hole,D4.7xL12mm0$ 3.7399
M39003/01-2526HVISHAYThrough Hole,D4.7xL12mm0$ 4.2539
M39003/01-3006/T99VISHAYThrough Hole,D4.7xL12mm0$ 4.74