VISHAY M39003/01-3093/HSD
| Manufacturer | |
| MPN | M39003/01-3093/HSD |
| LCSC Part # | C4979230 |
| Packaging | Through Hole,D7.3xL17.4mm |
| Customer # | |
| Key Attributes | 8.2uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm |
| Datasheet | VISHAY M39003/01-3093/HSD |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 8.2uF | |
| Voltage Rating | 50V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 8.2uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.6443 | $ 18.64 |
| 200+ | $ 7.2159 | $ 1443.18 |
| 500+ | $ 6.9613 | $ 3480.65 |
| 1,000+ | $ 6.8371 | $ 6837.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 8.2uF | |
| Voltage Rating | 50V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 8.2uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 150D825X9050R2B | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 7.935 | ||
| M39003/01-2613 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 13.3711 | ||
| M39003/01-2373/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 13.4823 | ||
| M39003/01-2853/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 15.2557 | ||
| M39003/01-2613/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 14.1182 | ||
| M39003/01-2373H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 13.9561 | ||
| M39003/01-2853 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 15.0705 | ||
| M39003/01-2853H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 15.0705 | ||
| M39003/01-7222/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 26.7654 | ||
| M39003/09-0072 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 22.936 |

