VISHAY M39003/01-8097/HSD
| Manufacturer | |
| MPN | M39003/01-8097/HSD |
| LCSC Part # | C4978506 |
| Packaging | Through Hole,D8.9xL20mm |
| Customer # | |
| Key Attributes | 68uF ±5% 20V Tantalum Capacitors Through Hole,D8.9xL20mm |
| Datasheet | VISHAY M39003/01-8097/HSD |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 68uF | |
| Voltage Rating | 20V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 68uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 64.9199 | $ 64.92 |
| 200+ | $ 25.1237 | $ 5024.74 |
| 500+ | $ 24.2403 | $ 12120.15 |
| 1,000+ | $ 23.8054 | $ 23805.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 68uF | |
| Voltage Rating | 20V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 68uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/01-5240 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 25.1663 | ||
| M39003/01-5240H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 25.1663 | ||
| 150D686X5020S2B | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 15.8654 | ||
| M39003/01-5440H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 33.4347 | ||
| M39003/01-5440/99 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 36.3627 | ||
| M39003/01-5640A | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 45.5818 | ||
| M39003/01-6097/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 44.6943 | ||
| M39003/01-5640/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 44.3779 | ||
| M39003/01-7097/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 46.92 | ||
| M39003/09-0045H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 40.3818 |

