Amphenol G630H361621EU
| Manufacturer | |
| MPN | G630H361621EU |
| LCSC Part # | C4977990 |
| Packaging | SMD,P=1mm |
| Customer # | |
| Key Attributes | 1mm 36P Surface Mount,Vertical 1.1A SMD,P=1mm Edgeboard Connectors RoHS |
| Datasheet | Amphenol G630H361621EU |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | Amphenol | |
| Packaging | SMD,P=1mm | |
| Pitch | 1mm | |
| Contact Material | Copper Alloy | |
| Operating Temperature | - | |
| Number of Pins | 36P | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 1.1A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | Amphenol | |
| Packaging | SMD,P=1mm | |
| Pitch | 1mm | |
| Contact Material | Copper Alloy |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Number of Pins | 36P | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 1.1A |
Introduction
PCI Express (PCIe) is a new serial I/O technology compatible with the current PCI software environment. It delivers low-cost, scalable performance for next-generation computing and communications platforms, while providing a long-term migration path for improved I/O slots.
Features
- Compliant with PCI SIG Gen 1.0 - 3.0 for PCIe implementations
- Modular design featuring a range of card edge connectors
- Available in 36, 64, 98, 164, and 280 positions
- Multiple modular design types available:
- Vertical SMT, vertical press-fit, straddle mount
- Multiple contact plating options available
Applications
- Personal computers
- Workstations
- Servers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | Amphenol | |
| Packaging | SMD,P=1mm | |
| Pitch | 1mm | |
| Contact Material | Copper Alloy | |
| Operating Temperature | - | |
| Number of Pins | 36P | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 1.1A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | Amphenol | |
| Packaging | SMD,P=1mm | |
| Pitch | 1mm | |
| Contact Material | Copper Alloy |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Number of Pins | 36P | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 1.1A |
Introduction
PCI Express (PCIe) is a new serial I/O technology compatible with the current PCI software environment. It delivers low-cost, scalable performance for next-generation computing and communications platforms, while providing a long-term migration path for improved I/O slots.
Features
- Compliant with PCI SIG Gen 1.0 - 3.0 for PCIe implementations
- Modular design featuring a range of card edge connectors
- Available in 36, 64, 98, 164, and 280 positions
- Multiple modular design types available:
- Vertical SMT, vertical press-fit, straddle mount
- Multiple contact plating options available
Applications
- Personal computers
- Workstations
- Servers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

