ST STM32F051C6T7
| Fabricante | |
| Cód. da peça | STM32F051C6T7 |
| Nº LCSC | C497226 |
| Emb. | LQFP-48(7x7) |
| Número do Cliente | |
| Atrib. princ. | Mainstream ARM Cortex-M0 basic series MCU, featuring 32 KB Flash, 48 MHz CPU, motion control, and CEC functionality. |
| Folha de Dados | ST STM32F051C6T7 |
| Conformidade RoHS | 3 documentos disponíveis |
| Peças alternativas | 20 |
Especificações do Produto
Tudo
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Fabricante | ST | |
| Emb. | LQFP-48(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 39 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Fabricante | ST | |
| Emb. | LQFP-48(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 39 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH |
| Tipo | Descrição | |
|---|---|---|
| Voltage - Supply | 2V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
Ajuda e FeedbackMostrar produtos similares (0) >
Descrição
Tradução por IA
This product is a microcontroller based on an ARM 32-bit Cortex-M0 CPU, offering multiple package options with support for low-power modes and various communication interfaces.
Recursos
Tradução por IA
- Core: ARM 32-bit Cortex-M0 CPU, frequency up to 48 MHz
- 16 to 64 Kbytes of Flash memory
- 8 Kbytes of SRAM with HW parity checking
- CRC calculation unit
- Reset and power management
- Digital and I/O supply: VDD = 2.0V to 3.6V
- Analog supply: VDDA = from VDD to 3.6V
- Power-on/Power down reset (POR/PDR)
- Programmable voltage detector (PVD)
- Low power modes: Sleep, Stop, Standby
- VBAT supply for RTC and backup registers
- Clock management
- 4 to 32 MHz crystal oscillator
- 32 kHz oscillator for RTC with calibration
- Internal 8 MHz RC with x6 PLL option
- Internal 40 kHz RC oscillator
- Up to 55 fast I/Os
- All mappable on external interrupt vectors
- Up to 36 I/Os with 5 V tolerant capability
- 5-channel DMA controller
- One 12-bit, 1.0 μs ADC (up to 16 channels)
- Conversion range: 0 to 3.6V
- Separate analog supply from 2.4 up to 3.6
- One 12-bit DAC channel
- Two fast low-power analog comparators with programmable input and output
- Up to 18 capacitive sensing channels supporting touchkey, linear and rotary touch sensors
- Up to 11 timers
- One 16-bit 7-channel advanced-control timer for 6 channels PWM output, with deadtime generation and emergency stop
- One 32-bit and one 16 bit timer, with up to 4 IC/OC, usable for IR control decoding
- One 16-bit timer, with 2 IC/OC, 1 OCN, deadtime generation and emergency stop
- Two 16-bit timers, each with IC/OC and OCN, deadtime generation, emergency stop and modulator gate for IR control
- One 16-bit timer with 1 IC/OC
- Independent and system watchdog timers
- SysTick timer: 24-bit downcounter
- One 16-bit basic timer to drive the DAC
- Calendar RTC with alarm and periodic wakeup from Stop/Standby
- Communication interfaces: Up to two I²C interfaces, one supporting Fast Mode Plus (1 Mbit/s) with 20 mA current sink, SMBus/PMBus and wakeup from Stop mode
- Up to two USARTs supporting master synchronous SPI and modem control, one with ISO7816 interface, LIN, IrDA capability, auto baud rate detection and wakeup feature
- Up to two SPIs (18 Mbit/s) with 4 to 16 programmable bit frame, one with I²S interface multiplexed
- HDMI CEC interface, wakeup on header reception
- Serial wire debug (SWD)
- 96-bit unique ID
- All packages ECOPACK2
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 6.6672 | $ 6.67 |
| 200+ | $ 2.5813 | $ 516.26 |
| 500+ | $ 2.4901 | $ 1245.05 |
| 1,500+ | $ 2.4445 | $ 3666.75 |
Encapsulamento Padrão1500/Full Tray | ||
Melhor preço para maior quantidade?
$
Especificações do Produto
Tudo
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Fabricante | ST | |
| Emb. | LQFP-48(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 39 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Fabricante | ST | |
| Emb. | LQFP-48(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 39 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH |
| Tipo | Descrição | |
|---|---|---|
| Voltage - Supply | 2V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
Ajuda e FeedbackMostrar produtos similares (0) >
Descrição
Tradução por IA
This product is a microcontroller based on an ARM 32-bit Cortex-M0 CPU, offering multiple package options with support for low-power modes and various communication interfaces.
Recursos
Tradução por IA
- Core: ARM 32-bit Cortex-M0 CPU, frequency up to 48 MHz
- 16 to 64 Kbytes of Flash memory
- 8 Kbytes of SRAM with HW parity checking
- CRC calculation unit
- Reset and power management
- Digital and I/O supply: VDD = 2.0V to 3.6V
- Analog supply: VDDA = from VDD to 3.6V
- Power-on/Power down reset (POR/PDR)
- Programmable voltage detector (PVD)
- Low power modes: Sleep, Stop, Standby
- VBAT supply for RTC and backup registers
- Clock management
- 4 to 32 MHz crystal oscillator
- 32 kHz oscillator for RTC with calibration
- Internal 8 MHz RC with x6 PLL option
- Internal 40 kHz RC oscillator
- Up to 55 fast I/Os
- All mappable on external interrupt vectors
- Up to 36 I/Os with 5 V tolerant capability
- 5-channel DMA controller
- One 12-bit, 1.0 μs ADC (up to 16 channels)
- Conversion range: 0 to 3.6V
- Separate analog supply from 2.4 up to 3.6
- One 12-bit DAC channel
- Two fast low-power analog comparators with programmable input and output
- Up to 18 capacitive sensing channels supporting touchkey, linear and rotary touch sensors
- Up to 11 timers
- One 16-bit 7-channel advanced-control timer for 6 channels PWM output, with deadtime generation and emergency stop
- One 32-bit and one 16 bit timer, with up to 4 IC/OC, usable for IR control decoding
- One 16-bit timer, with 2 IC/OC, 1 OCN, deadtime generation and emergency stop
- Two 16-bit timers, each with IC/OC and OCN, deadtime generation, emergency stop and modulator gate for IR control
- One 16-bit timer with 1 IC/OC
- Independent and system watchdog timers
- SysTick timer: 24-bit downcounter
- One 16-bit basic timer to drive the DAC
- Calendar RTC with alarm and periodic wakeup from Stop/Standby
- Communication interfaces: Up to two I²C interfaces, one supporting Fast Mode Plus (1 Mbit/s) with 20 mA current sink, SMBus/PMBus and wakeup from Stop mode
- Up to two USARTs supporting master synchronous SPI and modem control, one with ISO7816 interface, LIN, IrDA capability, auto baud rate detection and wakeup feature
- Up to two SPIs (18 Mbit/s) with 4 to 16 programmable bit frame, one with I²S interface multiplexed
- HDMI CEC interface, wakeup on header reception
- Serial wire debug (SWD)
- 96-bit unique ID
- All packages ECOPACK2
C497226 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Detalhes |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Peças alternativas
| MPN | Fabricante | Embalagem | Disponibilidade | Preço unitário | ||
|---|---|---|---|---|---|---|
| STM32F051C6T6TR | ST | LQFP-48(7x7) | 5 | $ 5.5683 | ||
| STM32F051C8T6 | ST | LQFP-48(7x7) | 6,999 | $ 1.9628 | ||
| STM32F051C8T6TR | ST | LQFP-48(7x7) | 1,465 | $ 1.9149 | ||
| CKS32F051C8T6 | CKS | LQFP-48(7x7) | 2,963 | $ 1.0499 | ||
| STM32F030C8T6 | ST | LQFP-48(7x7) | 22,582 | $ 1.2242 | ||
| STM32F030C8T6TR | ST | LQFP-48(7x7) | 14,693 | $ 1.7224 | ||
| STM32F031C6T6TR | ST | LQFP-48(7x7) | 550 | $ 2.5255 | ||
| STM32F030C6T6TR | ST | LQFP-48(7x7) | 2,257 | $ 1.2062 | ||
| STM32F030C6T6 | ST | LQFP-48(7x7) | 1,049 | $ 1.5373 | ||
| CKS32F030C8T6 | CKS | LQFP-48(7x7) | 80 | $ 1.1275 | ||
| HK32F030C8T6A | HK | LQFP-48(7x7) | 1,495 | $ 0.566 | ||
| STM32F051C6T7TR | ST | LQFP-48(7x7) | 0 | $ 2.9471 | ||
| STM32F051C8T7TR | ST | LQFP-48(7x7) | 0 | $ 2.855 | ||
| STM32F051C8T7 | ST | LQFP-48(7x7) | 0 | $ 1.5291 | ||
| STM32F051C6T6 | ST | LQFP-48(7x7) | 0 | $ 3.8439 | ||
| STM32F031C6T7 | ST | TQFP-48(7x7) | 0 | $ 2.9064 | ||
| STM32F031C6T7TR | ST | TQFP-48(7x7) | 0 | $ 2.6549 | ||
| STM32F031C6T6 | ST | LQFP-48(7x7) | 0 | $ 2.981 | ||
| HK32L088CBT6 | HK | LQFP-48(7x7) | 0 | $ 2.0831 | ||
| HK32L0H8CBT6 | HK | LQFP-48(7x7) | 0 | $ 2.0831 |

