SPS SM4614BPRL
| Manufacturer | |
| MPN | SM4614BPRL |
| LCSC Part # | C496584 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 3.1W 40V 6A 44.1mΩ@10V 1 N-Channel + 1 P-Channel N-Channel + P-Channel SOIC-8 Single FETs, MOSFETs |
| Datasheet | SPS SM4614BPRL |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SPS | |
| Packaging | SOIC-8 | |
| Output Capacitance(Coss) | 97pF | |
| Ciss-Input Capacitance | 1.146nF | |
| Pd - Power Dissipation | 3.1W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 6A | |
| Reverse Transfer Capacitance (Crss) | 85pF | |
| RDS(on) | 44.1mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 4.2nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SPS | |
| Packaging | SOIC-8 | |
| Output Capacitance(Coss) | 97pF | |
| Ciss-Input Capacitance | 1.146nF | |
| Pd - Power Dissipation | 3.1W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 6A | |
| Reverse Transfer Capacitance (Crss) | 85pF | |
| RDS(on) | 44.1mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 4.2nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Type | N-Channel + P-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
-40V/-6A Single P-Channel Power MOSFET Ultra-low on-resistance RDS(on) at VGS = 4.5V Lead-free terminal plating; RoHS compliant N-Channel P-Channel 100% tested for single-pulse avalanche withstand capability (UIS); 100% Kg tested
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SPS | |
| Packaging | SOIC-8 | |
| Output Capacitance(Coss) | 97pF | |
| Ciss-Input Capacitance | 1.146nF | |
| Pd - Power Dissipation | 3.1W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 6A | |
| Reverse Transfer Capacitance (Crss) | 85pF | |
| RDS(on) | 44.1mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 4.2nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SPS | |
| Packaging | SOIC-8 | |
| Output Capacitance(Coss) | 97pF | |
| Ciss-Input Capacitance | 1.146nF | |
| Pd - Power Dissipation | 3.1W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 6A | |
| Reverse Transfer Capacitance (Crss) | 85pF | |
| RDS(on) | 44.1mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 4.2nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Type | N-Channel + P-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
-40V/-6A Single P-Channel Power MOSFET Ultra-low on-resistance RDS(on) at VGS = 4.5V Lead-free terminal plating; RoHS compliant N-Channel P-Channel 100% tested for single-pulse avalanche withstand capability (UIS); 100% Kg tested
C496584 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



