LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR1210J300KT5G00 product image
  • GR1210J300KT5G00 thumbnail 1
  • GR1210J300KT5G00 thumbnail 2
  • GR1210J300KT5G00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GiantOhm GR1210J300KT5G00

Manufacturer
GiantOhmAsian Brands
MPN
GR1210J300KT5G00
LCSC Part #
C49655902
Packaging
1210
Customer #
Key Attributes
300kΩ 500mW 200V Thick Film Resistor ±5% 1210 Chip Resistor - Surface Mount
DatasheetGiantOhm GR1210J300KT5G00
Alternative Parts1
In-Stock: 4,800
4,800 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0067$ 0.67
1,000+$ 0.0053$ 5.30
5,000+$ 0.0045$ 22.50
10,000+$ 0.004$ 40.00
50,000+$ 0.0036$ 180.00
100,000+$ 0.0034$ 340.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging1210
Resistance300kΩ
Power(Watts)500mW
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
GR1210F300KT5G00GiantOhm12105,000$ 0.0101