BAT WIRELESS BW3GRSNX32-5Z14
| Manufacturer |
BAT WIRELESS
Asian Brands |
| Mfr. Part # | BW3GRSNX32-5Z14 |
| LCSC Part # | C496559 |
| Package | Through Hole |
| Customer # | |
| Description | 1.8 Spring antenna 4dBi 1.5GHz 1.45GHz Through Hole RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | BAT WIRELESS | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
6,875
6,875
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1461 $ 0.1388 | $ 0.69 |
50+ | $ 0.1143 $ 0.1086 | $ 5.43 |
200+ | $ 0.1007 $ 0.0957 | $ 19.14 |
500+ | $ 0.0837 $ 0.0796 | $ 39.80 |
2,500+ | $ 0.0761 $ 0.0723 | $ 180.75 |
5,000+ | $ 0.0715 $ 0.0680 | $ 340.00 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$