LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR1206F88K7T5G00 product image
Images for reference only

GiantOhm GR1206F88K7T5G00

Manufacturer
GiantOhmAsian Brands
MPN
GR1206F88K7T5G00
LCSC Part #
C49655756
Packaging
1206
Customer #
Key Attributes
88.7kΩ 250mW 200V Thick Film Resistor ±100ppm/℃ ±1% 1206 Chip Resistor - Surface Mount
DatasheetGiantOhm GR1206F88K7T5G00
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0031$ 0.01
200+$ 0.0013$ 0.26
500+$ 0.0012$ 0.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging1206
Resistance88.7kΩ
Power(Watts)250mW
Voltage Rating200V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%