LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR0402F9R31TAG00 product image
  • GR0402F9R31TAG00 thumbnail 1
  • GR0402F9R31TAG00 thumbnail 2
  • GR0402F9R31TAG00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GiantOhm GR0402F9R31TAG00

Manufacturer
GiantOhmAsian Brands
MPN
GR0402F9R31TAG00
LCSC Part #
C49655036
Packaging
0402
Customer #
Key Attributes
RES 9.31Ω ±1% 62.5mW 0402
DatasheetGiantOhm GR0402F9R31TAG00
RoHS Compliance1 documents available
In-Stock: 8,900
8,900 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0012$ 0.12
1,000+$ 0.001$ 1.00
3,000+$ 0.0008$ 2.40
10,000+$ 0.0007$ 7.00
50,000+$ 0.0006$ 30.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging0402
Resistance9.31Ω
Power(Watts)62.5mW
Voltage Rating50V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%