LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR1206F2R21T5G00 product image
  • GR1206F2R21T5G00 thumbnail 1
  • GR1206F2R21T5G00 thumbnail 2
  • GR1206F2R21T5G00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GiantOhm GR1206F2R21T5G00

Manufacturer
GiantOhmAsian Brands
MPN
GR1206F2R21T5G00
LCSC Part #
C49654655
Packaging
1206
Customer #
Key Attributes
250mW 2.21Ω 200V Thick Film Resistor ±1% 1206 Chip Resistor - Surface Mount
DatasheetGiantOhm GR1206F2R21T5G00
In-Stock: 4,200
4,200 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0071$ 0.71
1,000+$ 0.0056$ 5.60
5,000+$ 0.0048$ 24.00
10,000+$ 0.0043$ 43.00
50,000+$ 0.0039$ 195.00
100,000+$ 0.0037$ 370.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging1206
Power(Watts)250mW
Resistance2.21Ω
Voltage Rating200V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%