LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR0805F909RT5G00 product image
Images for reference only

GiantOhm GR0805F909RT5G00

Manufacturer
GiantOhmAsian Brands
MPN
GR0805F909RT5G00
LCSC Part #
C49654531
Packaging
0805
Customer #
Key Attributes
909Ω 125mW 150V Thick Film Resistor ±100ppm/℃ ±1% 0805 Chip Resistor - Surface Mount
DatasheetGiantOhm GR0805F909RT5G00
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0018$ 0.01
200+$ 0.0008$ 0.16
500+$ 0.0007$ 0.35
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging0805
Resistance909Ω
Power(Watts)125mW
Voltage Rating150V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%