LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR0603F0R51T5G00 product image
  • GR0603F0R51T5G00 thumbnail 1
  • GR0603F0R51T5G00 thumbnail 2
  • GR0603F0R51T5G00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GiantOhm GR0603F0R51T5G00

Manufacturer
GiantOhmAsian Brands
MPN
GR0603F0R51T5G00
LCSC Part #
C49654364
Packaging
0603
Customer #
Key Attributes
RES 510mΩ ±1% 100mW 0603
DatasheetGiantOhm GR0603F0R51T5G00
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0022$ 0.22
1,000+$ 0.0016$ 1.60
5,000+$ 0.0013$ 6.50
10,000+$ 0.0012$ 12.00
50,000+$ 0.001$ 50.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging0603
Resistance510mΩ
Power(Watts)100mW
Voltage Rating75V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%