LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR0603F10K2T5G00 product image
Images for reference only

GiantOhm GR0603F10K2T5G00

Manufacturer
GiantOhmAsian Brands
MPN
GR0603F10K2T5G00
LCSC Part #
C49654115
Packaging
0603
Customer #
Key Attributes
RES 10.2kΩ ±1% 100mW 0603
DatasheetGiantOhm GR0603F10K2T5G00
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0009$ 0.09
1,000+$ 0.0007$ 0.70
5,000+$ 0.0006$ 3.00
50,000+$ 0.0005$ 25.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging0603
Resistance10.2kΩ
Power(Watts)100mW
Voltage Rating75V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%