LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR0603F18R7T5G00 product image
  • GR0603F18R7T5G00 thumbnail 1
  • GR0603F18R7T5G00 thumbnail 2
  • GR0603F18R7T5G00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GiantOhm GR0603F18R7T5G00

Manufacturer
GiantOhmAsian Brands
MPN
GR0603F18R7T5G00
LCSC Part #
C49654113
Packaging
0603
Customer #
Key Attributes
RES 18.7Ω ±1% 100mW 0603
DatasheetGiantOhm GR0603F18R7T5G00
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,700
4,700 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0015$ 0.15
1,000+$ 0.0011$ 1.10
5,000+$ 0.0009$ 4.50
50,000+$ 0.0008$ 40.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging0603
Power(Watts)100mW
Resistance18.7Ω
Voltage Rating75V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%