LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR0805J6R8T5G00 product image
  • GR0805J6R8T5G00 thumbnail 1
  • GR0805J6R8T5G00 thumbnail 2
  • GR0805J6R8T5G00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GiantOhm GR0805J6R8T5G00

Manufacturer
GiantOhmAsian Brands
MPN
GR0805J6R8T5G00
LCSC Part #
C49653560
Packaging
0805
Customer #
Key Attributes
RES 6.8Ω ±5% 125mW 0805
DatasheetGiantOhm GR0805J6R8T5G00
In-Stock: 3,900
3,900 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0034$ 0.34
1,000+$ 0.0026$ 2.60
5,000+$ 0.0021$ 10.50
10,000+$ 0.0019$ 19.00
50,000+$ 0.0017$ 85.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging0805
Power(Watts)125mW
Resistance6.8Ω
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%