LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR1206J910RT5G00 product image
  • GR1206J910RT5G00 thumbnail 1
  • GR1206J910RT5G00 thumbnail 2
  • GR1206J910RT5G00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GiantOhm GR1206J910RT5G00

Manufacturer
GiantOhmAsian Brands
MPN
GR1206J910RT5G00
LCSC Part #
C49653394
Packaging
1206
Customer #
Key Attributes
RES 910Ω ±5% 250mW 1206
DatasheetGiantOhm GR1206J910RT5G00
RoHS Compliance1 documents available
Alternative Parts1
In-Stock: 4,000
4,000 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0036$ 0.36
1,000+$ 0.0027$ 2.70
5,000+$ 0.0022$ 11.00
10,000+$ 0.002$ 20.00
50,000+$ 0.0017$ 85.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging1206
Power(Watts)250mW
Resistance910Ω
Voltage Rating200V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
GR1206F910RT5G00GiantOhm12064,500$ 0.0041