LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR0402J5K6TAG00 product image
  • GR0402J5K6TAG00 thumbnail 1
  • GR0402J5K6TAG00 thumbnail 2
  • GR0402J5K6TAG00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GiantOhm GR0402J5K6TAG00

Manufacturer
GiantOhmAsian Brands
MPN
GR0402J5K6TAG00
LCSC Part #
C49653168
Packaging
0402
Customer #
Key Attributes
RES 5.6kΩ ±5% 62.5mW 0402
DatasheetGiantOhm GR0402J5K6TAG00
Alternative Parts1
In-Stock: 4,600
4,600 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0008$ 0.08
1,000+$ 0.0006$ 0.60
3,000+$ 0.0005$ 1.50
50,000+$ 0.0004$ 20.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging0402
Resistance5.6kΩ
Power(Watts)62.5mW
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
GR0402F5K6TAG00GiantOhm0402300$ 0.0008