LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR0603F3K9T5G00 product image
  • GR0603F3K9T5G00 thumbnail 1
  • GR0603F3K9T5G00 thumbnail 2
  • GR0603F3K9T5G00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GiantOhm GR0603F3K9T5G00

Manufacturer
GiantOhmAsian Brands
MPN
GR0603F3K9T5G00
LCSC Part #
C49653102
Packaging
0603
Customer #
Key Attributes
RES 3.9kΩ ±1% 100mW 0603
DatasheetGiantOhm GR0603F3K9T5G00
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging0603
Power(Watts)100mW
Resistance3.9kΩ
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃