LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR0402F330KTAG00 product image
  • GR0402F330KTAG00 thumbnail 1
  • GR0402F330KTAG00 thumbnail 2
  • GR0402F330KTAG00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GiantOhm GR0402F330KTAG00

Manufacturer
GiantOhmAsian Brands
MPN
GR0402F330KTAG00
LCSC Part #
C49653064
Packaging
0402
Customer #
Key Attributes
RES 330kΩ ±1% 62.5mW 0402
DatasheetGiantOhm GR0402F330KTAG00
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0009$ 0.09
1,000+$ 0.0007$ 0.70
3,000+$ 0.0006$ 1.80
10,000+$ 0.0005$ 5.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging0402
Power(Watts)62.5mW
Resistance330kΩ
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%