LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WingTAT 2011-2X03G00RB product image
  • 2011-2X03G00RB thumbnail 1
  • 2011-2X03G00RB thumbnail 2
  • 2011-2X03G00RB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WingTAT 2011-2X03G00RB

Manufacturer
WingTATAsian Brands
MPN
2011-2X03G00RB
LCSC Part #
C49569701
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
Pin Header 6 Position 2.54mm Pitch Dual Row Through Hole, Right Angle -40℃~+105℃
DatasheetWingTAT 2011-2X03G00RB
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 780
780 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0443$ 0.44
100+$ 0.0349$ 3.49
300+$ 0.0302$ 9.06
1,000+$ 0.0266$ 26.60
5,000+$ 0.0238$ 119.00
10,000+$ 0.0224$ 224.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerWingTAT
PackagingThrough Hole,Right Angle,P=2.54mm
Connector TypeRight Angle
Voltage Rating (Max)600V
Contact MaterialBrass
Number of Rows2
Pitch2.54mm
Circluar Pins/Square PinsSquare pin
Current Rating3A
Supplementary Features-
Insulation Height2.5mm
Length of Mating Pin6mm
Number of PINs6P
Operating Temperature-40℃~+105℃
Length of End Connection Pin3mm
Contact PlatingGold
ColorBlack
Pin Structure2x3P
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.