LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST XHP-4-E product image
Images for reference only

JST XHP-4-ERoHS

Manufacturer
MPN
XHP-4-E
LCSC Part #
C495668
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 4POS 2.5mm SINGLE ROW XH
Datasheetpdf iconJST XHP-4-E
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0597$ 0.60
100+$ 0.0477$ 4.77
300+$ 0.0416$ 12.48
1,000+$ 0.0371$ 37.10
5,000+$ 0.0335$ 167.50
10,000+$ 0.0317$ 317.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2.5mm
Pitch2.5mm
Flame Retardant RatingUL94V-0
With WingsWithout Fins
Reference SeriesXH
Pins Structure1x4P
Number of Rows1
ColorBlue
Number of PINs Per Row4
Plastic MaterialPA6
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.