BAT WIRELESS BWSMAJ-SMAK-RG178L500
| Manufacturer | BAT WIRELESSAsian Brands |
| MPN | BWSMAJ-SMAK-RG178L500 |
| LCSC Part # | C49563173 |
| Packaging | - |
| Customer # | |
| Key Attributes | 50cm SMA-J to SMA-K 6GHz Coaxial Cables (RF) RoHS |
| Datasheet | BAT WIRELESS BWSMAJ-SMAK-RG178L500 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | BAT WIRELESS | |
| Packaging | - | |
| Operating Temperature | -45℃~+85℃ | |
| Impedance | 50Ω | |
| Line Length | 50cm | |
| Input/Output | SMA-J to SMA-K | |
| Frequency | 6GHz |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | BAT WIRELESS | |
| Packaging | - | |
| Operating Temperature | -45℃~+85℃ |
| Type | Description | |
|---|---|---|
| Impedance | 50Ω | |
| Line Length | 50cm | |
| Input/Output | SMA-J to SMA-K | |
| Frequency | 6GHz |
Help & FeedbackShow similar products (0) >
In-Stock: 43
43 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4451$ 1.3729 | $ 1.37 |
| 10+ | $ 1.213$ 1.1524 | $ 11.52 |
| 30+ | $ 1.0676$ 1.0143 | $ 30.43 |
| 100+ | $ 0.9175$ 0.8717 | $ 87.17 |
| 500+ | $ 0.8494$ 0.8070 | $ 403.50 |
| 1,000+ | $ 0.82$ 0.7790 | $ 779.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | BAT WIRELESS | |
| Packaging | - | |
| Operating Temperature | -45℃~+85℃ | |
| Impedance | 50Ω | |
| Line Length | 50cm | |
| Input/Output | SMA-J to SMA-K | |
| Frequency | 6GHz |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | BAT WIRELESS | |
| Packaging | - | |
| Operating Temperature | -45℃~+85℃ |
| Type | Description | |
|---|---|---|
| Impedance | 50Ω | |
| Line Length | 50cm | |
| Input/Output | SMA-J to SMA-K | |
| Frequency | 6GHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



