LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins GBB105DHFN product image
Images for reference only

Sullins GBB105DHFN

Manufacturer
MPN
GBB105DHFN
LCSC Part #
C4956287
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
1.27mm 210P Surface Mount,Vertical SMD,P=1.27mm Edgeboard Connectors RoHS
DatasheetSullins GBB105DHFN
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.2975$ 20.30
200+$ 7.8554$ 1571.08
500+$ 7.5796$ 3789.80
1,000+$ 7.4432$ 7443.20
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingSMD,P=1.27mm
Pitch1.27mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins210P
Contact PlatingGold
Mounting TypeSurface Mount,Vertical

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.