LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins ESC12DTEH product image
Images for reference only

Sullins ESC12DTEH

Manufacturer
MPN
ESC12DTEH
LCSC Part #
C4955635
Packaging
P=2.54mm
Customer #
Key Attributes
2.54mm 24P Panel Mount P=2.54mm Edgeboard Connectors RoHS
DatasheetSullins ESC12DTEH
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.7785$ 11.78
200+$ 4.5581$ 911.62
500+$ 4.399$ 2199.50
1,000+$ 4.3202$ 4320.20
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingP=2.54mm
Pitch2.54mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins24P
Contact PlatingGold
Mounting TypePanel Mount

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.