TI OPA625IDBVR
| Manufacturer | |
| MPN | OPA625IDBVR |
| LCSC Part # | C495362 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | OPAx625 High-Bandwidth, High-Precision, Low THD+N, Analog-to-Digital Converter (ADC) Drivers |
| Datasheet | TI OPA625IDBVR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Output Current | 150mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 115V/us | |
| Input Offset Current(Ios) | 20nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 117dB | |
| Ib - Input Bias Current | 2uA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 2mA | |
| Gain Bandwidth Product | 120MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 2.5nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Output Current | 150mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 115V/us | |
| Input Offset Current(Ios) | 20nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 117dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 2uA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 2mA | |
| Gain Bandwidth Product | 120MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 2.5nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Introduction
The OPAx625 family of operational amplifiers are excellent 16-bit and 18-bit, high-precision, SAR ADC drivers with low THD and noise that allow for a unique power-scalable solution. This family of devices is fully characterized and specified with a 16-bit settling time of 280 ns that enables a true 16-bit effective number of bits (ENOB). With a high dc precision of only 100 μV offset voltage, a wide gainbandwidth product of 120 MHz, and a low wideband noise of 2.5 nV/√Hz, this family is optimized for driving high-throughput, high-resolution SAR ADCs, such as the ADS88xx family of SAR ADCs. The OPAx625 features two operating modes: highdrive and low-power. In the innovative low-power mode, the OPAx625 tracks the input signal allowing the device to transition from low-power mode to highdrive mode at 16-bit ENOB within 170 ns. The OPAx625 family is available in 6-pin SOT and 10-pin VSSOP packages and is specified for operation from -40°C to +125°C.
Features
- High-Drive Mode:
- GBW (G = 100): 120 MHz
- Slew Rate: 115 V/μs
- 16-Bit Settling at 4-V Step: 280 ns
- Low Voltage Noise: 2.5 nV/√Hz at 10 kHz
- Low Output Impedance: 1 Ω at 1 MHz
- Offset Voltage: ±100 μV (max)
- Offset Voltage Drift: ±3 μV/°C (max)
- Low Quiescent Current: 2 mA (typ)
- Low-Power Mode:
- GBW: 1 MHz
- Low Quiescent Current: 270 μA (typ)
- Power-Scalable Features: Ultrafast Transition from Low-Power to HighDrive Mode: 170 ns
- High AC and DC Precision:
- Low Distortion: –122 dBc for HD2 and –140 dBc for HD3 at 100 kHz
- Input Common-Mode Range Includes Negative Rail
- Rail-to-Rail Output
- Wide Temperature Range: Fully Specified from -40°C to +125°C
Applications
- Precision SAR ADC Drivers
- Precision Voltage Reference Buffers
- Programmable Logic Controllers
- Test and Measurement Equipment
- Power-Sensitive Data Acquisition Systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Output Current | 150mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 115V/us | |
| Input Offset Current(Ios) | 20nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 117dB | |
| Ib - Input Bias Current | 2uA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 2mA | |
| Gain Bandwidth Product | 120MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 2.5nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Output Current | 150mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 115V/us | |
| Input Offset Current(Ios) | 20nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 117dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 2uA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 2mA | |
| Gain Bandwidth Product | 120MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 2.5nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Introduction
The OPAx625 family of operational amplifiers are excellent 16-bit and 18-bit, high-precision, SAR ADC drivers with low THD and noise that allow for a unique power-scalable solution. This family of devices is fully characterized and specified with a 16-bit settling time of 280 ns that enables a true 16-bit effective number of bits (ENOB). With a high dc precision of only 100 μV offset voltage, a wide gainbandwidth product of 120 MHz, and a low wideband noise of 2.5 nV/√Hz, this family is optimized for driving high-throughput, high-resolution SAR ADCs, such as the ADS88xx family of SAR ADCs. The OPAx625 features two operating modes: highdrive and low-power. In the innovative low-power mode, the OPAx625 tracks the input signal allowing the device to transition from low-power mode to highdrive mode at 16-bit ENOB within 170 ns. The OPAx625 family is available in 6-pin SOT and 10-pin VSSOP packages and is specified for operation from -40°C to +125°C.
Features
- High-Drive Mode:
- GBW (G = 100): 120 MHz
- Slew Rate: 115 V/μs
- 16-Bit Settling at 4-V Step: 280 ns
- Low Voltage Noise: 2.5 nV/√Hz at 10 kHz
- Low Output Impedance: 1 Ω at 1 MHz
- Offset Voltage: ±100 μV (max)
- Offset Voltage Drift: ±3 μV/°C (max)
- Low Quiescent Current: 2 mA (typ)
- Low-Power Mode:
- GBW: 1 MHz
- Low Quiescent Current: 270 μA (typ)
- Power-Scalable Features: Ultrafast Transition from Low-Power to HighDrive Mode: 170 ns
- High AC and DC Precision:
- Low Distortion: –122 dBc for HD2 and –140 dBc for HD3 at 100 kHz
- Input Common-Mode Range Includes Negative Rail
- Rail-to-Rail Output
- Wide Temperature Range: Fully Specified from -40°C to +125°C
Applications
- Precision SAR ADC Drivers
- Precision Voltage Reference Buffers
- Programmable Logic Controllers
- Test and Measurement Equipment
- Power-Sensitive Data Acquisition Systems
C495362 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



