LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2261/HSD product image
Images for reference only

VISHAY M39003/01-2261/HSD

Manufacturer
MPN
M39003/01-2261/HSD
LCSC Part #
C4952495
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
100uF ±10% 10V Tantalum Capacitors Through Hole,D7.3xL17.4mm
DatasheetVISHAY M39003/01-2261/HSD
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.2195$ 13.22
200+$ 5.1157$ 1023.14
500+$ 4.9369$ 2468.45
1,000+$ 4.8475$ 4847.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance100uF
Voltage Rating10V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M39003/01-6036VISHAYThrough Hole,D7.3xL17.4mm0$ 15.231
150D107X9010R2BVISHAYThrough Hole,D7.3xL17.4mm0$ 4.277
150D107X9010R2GVISHAYThrough Hole,D7.3xL17.4mm0$ 5.2278
M39003/01-2501VISHAYThrough Hole,D7.3xL17.4mm0$ 13.2122
M39003/01-2741/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 14.467
M39003/01-7036VISHAYThrough Hole,D7.3xL17.4mm0$ 26.3764
M39003/01-2741HVISHAYThrough Hole,D7.3xL17.4mm0$ 13.6829
M39003/01-2741VISHAYThrough Hole,D7.3xL17.4mm0$ 14.3034
M39003/01-7036/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 26.5292
M39003/09-0114/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 28.3119