VISHAY T54EE226M050HSA100
| Manufacturer | |
| MPN | T54EE226M050HSA100 |
| LCSC Part # | C4951488 |
| Packaging | 2917 |
| Customer # | |
| Key Attributes | 22uF ±20% 50V Tantalum Capacitors 2917 |
| Datasheet | VISHAY T54EE226M050HSA100 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 22uF | |
| Voltage Rating | 50V | |
| Equivalent Series Resistance(ESR) | 100mΩ@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Equivalent Series Resistance(ESR) | 100mΩ@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.8146 | $ 9.81 |
| 200+ | $ 3.7989 | $ 759.78 |
| 500+ | $ 3.6656 | $ 1832.80 |
| 1,000+ | $ 3.5989 | $ 3598.90 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 22uF | |
| Voltage Rating | 50V | |
| Equivalent Series Resistance(ESR) | 100mΩ@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Equivalent Series Resistance(ESR) | 100mΩ@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T510X226M050ATE100 | KEMET | 2917 | 0 | $ 7.1014 | ||
| T54EE226M050ESA100 | VISHAY | 2917 | 0 | $ 5.2708 | ||
| T54EE226M050HZB100 | VISHAY | 2917 | 0 | $ 9.3767 | ||
| T54EE226M050ESS100 | VISHAY | 2917 | 0 | $ 8.3524 | ||
| T54EE226M050LSA100 | VISHAY | 2917 | 0 | $ 9.9343 | ||
| T54EE226M050EZA100 | VISHAY | 2917 | 0 | $ 7.3765 | ||
| T54EE226M050CZS100 | VISHAY | 2917 | 0 | $ 6.6174 | ||
| T54EE226M050CSA100 | VISHAY | 2917 | 0 | $ 8.8948 | ||
| T54EE226M050LSS100 | VISHAY | 2917 | 0 | $ 9.2161 | ||
| T54EE226M050LZS100 | VISHAY | 2917 | 0 | $ 7.422 | ||
| T54EE226M050HZS100 | VISHAY | 2917 | 0 | $ 7.3023 | ||
| T54EE226M050LZB100 | VISHAY | 2917 | 0 | $ 9.4767 | ||
| T54EE226M050HSS100 | VISHAY | 2917 | 0 | $ 9.0964 | ||
| T54EE226M050CSS100 | VISHAY | 2917 | 0 | $ 8.2448 | ||
| T54EE226M050LSB100 | VISHAY | 2917 | 0 | $ 10.5677 | ||
| T54EE226M050ESB100 | VISHAY | 2917 | 0 | $ 9.8631 | ||
| T54EE226M050CZA100 | VISHAY | 2917 | 0 | $ 7.2674 | ||
| T54EE226M050HSB100 | VISHAY | 2917 | 0 | $ 10.4738 | ||
| T54EE226M050HZA100 | VISHAY | 2917 | 0 | $ 8.0205 | ||
| T54EE226M050EZB100 | VISHAY | 2917 | 0 | $ 8.5872 |

