LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5465/HSD product image
Images for reference only

VISHAY M39003/01-5465/HSD

Manufacturer
MPN
M39003/01-5465/HSD
LCSC Part #
C4951270
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
82nF ±5% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
DatasheetVISHAY M39003/01-5465/HSD
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.6823$ 20.68
200+$ 8.0039$ 1600.78
500+$ 7.7235$ 3861.75
1,000+$ 7.5841$ 7584.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance82nF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M39003/01-5065VISHAYThrough Hole,D3.4xL7.3mm0$ 15.9919
M39003/01-5065/HSDVISHAYThrough Hole,D3.4xL7.3mm0$ 16.793
M39003/01-5465HVISHAYThrough Hole,D3.4xL7.3mm0$ 19.2903
M39003/01-5465VISHAYThrough Hole,D3.4xL7.3mm0$ 19.2903
M39003/01-5665HVISHAYThrough Hole,D3.4xL7.3mm0$ 26.0183
M39003/01-5665VISHAYThrough Hole,D3.4xL7.3mm0$ 27.2022
M39003/01-6161VISHAYThrough Hole,D3.4xL7.3mm0$ 38.3522
M39003/01-6161HVISHAYThrough Hole,D3.4xL7.3mm0$ 40.0948
M39003/01-8161/HSDVISHAYThrough Hole,D3.4xL7.3mm0$ 40.3927
M39003/01-6161/HSDVISHAYThrough Hole,D3.4xL7.3mm0$ 38.4633