onsemi FGH40N60SMD
| Manufacturer | |
| MPN | FGH40N60SMD |
| LCSC Part # | C49512 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | IGBT 600V 80A TO-247 |
| Datasheet | onsemi FGH40N60SMD |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | onsemi | |
| Packaging | TO-247 | |
| Td(off) | 92ns | |
| Pd - Power Dissipation | 349W | |
| Td(on) | 12ns | |
| Current - Collector(Ic) | 80A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 50pF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.5V@250uA | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 2.5V@40A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 36ns | |
| Switching Energy(Eoff) | 260uJ | |
| Turn-On Energy (Eon) | 870uJ | |
| Input Capacitance(Cies) | 1.88nF | |
| Gate Charge(Qg) | 119nC@15V | |
| Output Capacitance(Coes) | 180pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | onsemi | |
| Packaging | TO-247 | |
| Td(off) | 92ns | |
| Pd - Power Dissipation | 349W | |
| Td(on) | 12ns | |
| Current - Collector(Ic) | 80A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 50pF | |
| IGBT Type | FS (Field Stop) |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.5V@250uA | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 2.5V@40A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 36ns | |
| Switching Energy(Eoff) | 260uJ | |
| Turn-On Energy (Eon) | 870uJ | |
| Input Capacitance(Cies) | 1.88nF | |
| Gate Charge(Qg) | 119nC@15V | |
| Output Capacitance(Coes) | 180pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Using novel field stop IGBT technology, new series of field stop 2nd generation IGBTs offer the optimum performance for solar inverter, UPS, welder, telecom, ESS and PFC applications where low conduction and switching losses are essential.
Features
AI Translation
- Maximum Junction Temperature: T_J = 175℃
- Positive Temperaure Co-efficient for Easy Parallel Operating
- High Current Capability
- Low Saturation Voltage: V_CE(sat) = 1.9V (Typ.) @ I_C = 40 A
- High Input Impedance
- Fast Switching: E_OFF = 6.5 uJ/A
- Tighten Parameter Distribution
- RoHS Compliant
Applications
AI Translation
- Solar Inverter
- UPS
- Welder
- PFC
- Telecom
- ESS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | onsemi | |
| Packaging | TO-247 | |
| Td(off) | 92ns | |
| Pd - Power Dissipation | 349W | |
| Td(on) | 12ns | |
| Current - Collector(Ic) | 80A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 50pF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.5V@250uA | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 2.5V@40A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 36ns | |
| Switching Energy(Eoff) | 260uJ | |
| Turn-On Energy (Eon) | 870uJ | |
| Input Capacitance(Cies) | 1.88nF | |
| Gate Charge(Qg) | 119nC@15V | |
| Output Capacitance(Coes) | 180pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | onsemi | |
| Packaging | TO-247 | |
| Td(off) | 92ns | |
| Pd - Power Dissipation | 349W | |
| Td(on) | 12ns | |
| Current - Collector(Ic) | 80A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 50pF | |
| IGBT Type | FS (Field Stop) |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.5V@250uA | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 2.5V@40A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 36ns | |
| Switching Energy(Eoff) | 260uJ | |
| Turn-On Energy (Eon) | 870uJ | |
| Input Capacitance(Cies) | 1.88nF | |
| Gate Charge(Qg) | 119nC@15V | |
| Output Capacitance(Coes) | 180pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Using novel field stop IGBT technology, new series of field stop 2nd generation IGBTs offer the optimum performance for solar inverter, UPS, welder, telecom, ESS and PFC applications where low conduction and switching losses are essential.
Features
AI Translation
- Maximum Junction Temperature: T_J = 175℃
- Positive Temperaure Co-efficient for Easy Parallel Operating
- High Current Capability
- Low Saturation Voltage: V_CE(sat) = 1.9V (Typ.) @ I_C = 40 A
- High Input Impedance
- Fast Switching: E_OFF = 6.5 uJ/A
- Tighten Parameter Distribution
- RoHS Compliant
Applications
AI Translation
- Solar Inverter
- UPS
- Welder
- PFC
- Telecom
- ESS
C49512 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



