VISHAY TH3B156M020C2000
| Manufacturer | |
| MPN | TH3B156M020C2000 |
| LCSC Part # | C4951055 |
| Packaging | 1411 |
| Customer # | |
| Key Attributes | 15uF ±20% 20V Tantalum Capacitors 1411 |
| Datasheet | VISHAY TH3B156M020C2000 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1411 | |
| Capacitance | 15uF | |
| Voltage Rating | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Equivalent Series Resistance(ESR) | 2Ω | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1411 | |
| Capacitance | 15uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Equivalent Series Resistance(ESR) | 2Ω | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2608 | $ 0.26 |
| 200+ | $ 0.1009 | $ 20.18 |
| 500+ | $ 0.0974 | $ 48.70 |
| 1,000+ | $ 0.0957 | $ 95.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1411 | |
| Capacitance | 15uF | |
| Voltage Rating | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Equivalent Series Resistance(ESR) | 2Ω | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1411 | |
| Capacitance | 15uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Equivalent Series Resistance(ESR) | 2Ω | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TH3B156M020D2000 | VISHAY | 1411 | 0 | $ 0.2194 | ||
| TH3B156M020E2000 | VISHAY | 1411 | 0 | $ 0.2438 | ||
| TH3B156M020F2000 | VISHAY | 1411 | 0 | $ 0.2347 | ||
| TH3B156M025D2000 | VISHAY | 1411 | 0 | $ 0.2345 | ||
| TH3B156M025E2000 | VISHAY | 1411 | 0 | $ 0.2787 | ||
| TH3B156M025F2000 | VISHAY | 1411 | 0 | $ 0.2508 | ||
| TH3B156M025C2000 | VISHAY | 1411 | 0 | $ 0.2787 | ||
| T491B156M020AT | KEMET | 1411 | 0 | $ 0.228 | ||
| T491B156M020AT4280 | KEMET | 1411 | 0 | $ 0.228 | ||
| T491B156M020AT4860 | KEMET | 1411 | 0 | $ 0.228 |

