KEMET T322E107K010AT7200
| Manufacturer | |
| MPN | T322E107K010AT7200 |
| LCSC Part # | C4950970 |
| Packaging | Through Hole,D7.1xL13.5mm |
| Customer # | |
| Key Attributes | 100uF ±10% 10V Tantalum Capacitors Through Hole,D7.1xL13.5mm |
| Datasheet | KEMET T322E107K010AT7200 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D7.1xL13.5mm | |
| Capacitance | 100uF | |
| Voltage Rating | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1Ω | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D7.1xL13.5mm | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1Ω | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.5477 | $ 7.55 |
| 200+ | $ 2.9215 | $ 584.30 |
| 500+ | $ 2.8185 | $ 1409.25 |
| 1,000+ | $ 2.7685 | $ 2768.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D7.1xL13.5mm | |
| Capacitance | 100uF | |
| Voltage Rating | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1Ω | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D7.1xL13.5mm | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1Ω | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T322E107K010AS | KEMET | Through Hole,D7.1xL13.5mm | 0 | $ 6.3219 | ||
| T322E107K010AT | KEMET | Through Hole,D7.1xL13.5mm | 0 | $ 6.9977 | ||
| T322E107K015AS | KEMET | Through Hole,D7.1xL13.5mm | 0 | $ 4.9952 | ||
| T322E107K015AT | KEMET | Through Hole,D7.1xL13.5mm | 0 | $ 8.9509 |

