VISHAY 173D226X9010WE3
| Manufacturer | |
| MPN | 173D226X9010WE3 |
| LCSC Part # | C4950473 |
| Packaging | Through Hole,D4.6xL8.8mm |
| Customer # | |
| Key Attributes | 22uF ±10% 10V Tantalum Capacitors Through Hole,D4.6xL8.8mm |
| Datasheet | VISHAY 173D226X9010WE3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL8.8mm | |
| Capacitance | 22uF | |
| Voltage Rating | 10V | |
| Current - Leakage | - | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL8.8mm | |
| Capacitance | 22uF | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Current - Leakage | - | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4244 | $ 1.42 |
| 200+ | $ 0.5516 | $ 110.32 |
| 500+ | $ 0.5319 | $ 265.95 |
| 1,000+ | $ 0.5228 | $ 522.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL8.8mm | |
| Capacitance | 22uF | |
| Voltage Rating | 10V | |
| Current - Leakage | - | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL8.8mm | |
| Capacitance | 22uF | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Current - Leakage | - | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T322C226K010AT | KEMET | Through Hole,D4.6xL8.8mm | 0 | $ 1.3468 | ||
| T322C226K010AS | KEMET | Through Hole,D4.6xL8.8mm | 0 | $ 1.1529 | ||
| 173D226X9010WW | VISHAY | Through Hole,D4.6xL8.8mm | 0 | $ 1.1237 | ||
| 173D226X9010WWE3 | VISHAY | Through Hole,D4.6xL8.8mm | 0 | $ 1.1237 | ||
| 173D226X0010W | VISHAY | Through Hole,D4.6xL8.8mm | 0 | $ 1.3321 | ||
| 173D226X0010WE3 | VISHAY | Through Hole,D4.6xL8.8mm | 0 | $ 1.4244 | ||
| 173D226X0010WW | VISHAY | Through Hole,D4.6xL8.8mm | 0 | $ 1.2032 | ||
| 173D226X0010WWE3 | VISHAY | Through Hole,D4.6xL8.8mm | 0 | $ 1.2032 |

