LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC16F77-I/P

Manufacturer
MPN
PIC16F77-I/P
LCSC Part #
C49490
Packaging
DIP-40
Customer #
Key Attributes
28/40-pin, 8-bit CMOS FLASH Microcontrollers
DatasheetMICROCHIP PIC16F77-I/P
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingDIP-40
ADC (Bit)8bit
Number of I/O33
Operating Temperature-40℃~+85℃
Voltage - Supply4V~5.5V
Program Memory TypeFLASH
EEPROM-
Program Storage Size14KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeExternal

Introduction

AI Translation

28/40-pin, 8-bit CMOS FLASH Microcontrollers

Features

AI Translation
  • High performance RISC CPU
  • Only 35 single word instructions to learn
  • All single cycle instructions except for program branches which are two-cycle
  • Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
  • Up to 8K×14 words of FLASH Program Memory, Up to 368×8 bytes of Data Memory (RAM)
  • Pinout compatible to the PIC16C73B/74B/76/77
  • Pinout compatible to the PIC16F873/874/876/877
  • Interrupt capability (up to 12 sources)
  • Eight level deep hardware stack
  • Direct, Indirect and Relative Addressing modes
  • Processor read access to program memory
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code protection
  • Power saving SLEEP mode
  • Selectable oscillator options
  • In-Circuit Serial Programming (ICSP) via two pins
  • Timer0: 8-bit timer/counter with 8-bit prescaler
  • Timer1: 16-bit timer/counter with prescaler, can be incremented during SLEEP via external crystal/clock
  • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
  • Two Capture, Compare, PWM modules - Capture is 16-bit, max. resolution is 12.5 ns - Compare is 16-bit, max. resolution is 200 ns - PWM max. resolution is 10-bit
  • 8-bit, up to 8-channel Analog-to-Digital converter
  • Synchronous Serial Port (SSP) with SPI (Master mode) and I2C (Slave)
  • Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI)
  • Parallel Slave Port (PSP), 8-bits wide with external RD, WR and CS controls (40/44-pin only)
  • Brown-out detection circuitry for Brown-out Reset (BOR)
  • Low power, high speed CMOS FLASH technology
  • Fully static design
  • Wide operating voltage range: 2.0V to 5.5V
  • High Sink/Source Current: 25 mA
  • Industrial temperature range
  • Low power consumption: <2 mA typical @ 5V, 4 MHz; 20 μA typical @ 3V, 32 kHz; <1 μA typical standby current