LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANASONIC EEEFN1J101P

Manufacturer
MPN
EEEFN1J101P
LCSC Part #
C494866
Packaging
SMD,D10xL10.2mm
Customer #
Key Attributes
CAP ALUM 100uF ±20% 63V SMD
DatasheetPANASONIC EEEFN1J101P
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerPANASONIC
PackagingSMD,D10xL10.2mm
Tolerance±20%
Voltage Rating63V
Lifetime2000hrs@105℃
Capacitance100uF
Ripple Current400mA@100kHz
Polarity typePolarized
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)350mΩ@100kHz
Height - Seated (Max)-
Diameter-

Introduction

AI Translation

SMD aluminum electrolytic capacitors. FN series 6.3V to 50V supports high-temperature lead-free reflow soldering; 63V to 100V supports standard lead-free reflow soldering.

Features

AI Translation
  • Durability: 2000 hours at 105°C
  • Wide voltage range: 6.3V to 100V
  • High capacitance: 20% to 80% higher than FK series
  • Vibration-proof products available on request (diameter ≥6.3mm, guaranteed 30G)
  • AEC-Q200 compliant
  • RoHS compliant