ADI ADR01ARZ-REEL7
| Manufacturer | |
| MPN | ADR01ARZ-REEL7 |
| LCSC Part # | C49485 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Ultracompact, Precision Voltage References |
| Datasheet | ADI ADR01ARZ-REEL7 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Voltage | 10V | |
| Quiescent Current | 1mA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 12V~36V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 20uVp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Built-in temperature sensor | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Voltage | 10V | |
| Quiescent Current | 1mA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 12V~36V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 20uVp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Built-in temperature sensor | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed |
Introduction
The ADR01, ADR02, ADR03, and ADR06 are precision 10.0 V, 5.0 V, 2.5 V, and 3.0 V band gap voltage references featuring high accuracy, high stability, and low power consumption. The parts are housed in tiny, 5-lead SC70 and TSOT packages, as well as in 8-lead SOIC versions. The SOIC versions of the ADR01, ADR02, and ADR03 are drop-in replacements to the industrystandard REF01, REF02, and REF03. The small footprint and wide operating range make the ADR0x references ideally suited for general-purpose and space-constrained applications. With an external buffer and a simple resistor network, the TEMP terminal can be used for temperature sensing and approximation. A TRIM terminal is provided on the devices for fine adjustment of the output voltage. The ADR01, ADR02, ADR03, and ADR06 are compact, low drift voltage references that provide an extremely stable output voltage from a wide supply voltage range. They are available in 5-lead SC70 and TSOT packages, and 8-lead SOIC packages with A, B, and C grade selections. All parts are specified over the extended industrial ( -40°C to +125°C ) temperature range. The ADR01, ADR02, ADR03, and ADR06 A grade in 8-lead SOIC are qualified for automotive applications.
Features
- Ultracompact SC70 and TSOT packages
- Low temperature coefficient 8-lead SOIC: 3 ppm/°C 5-lead SC70: 9 ppm/°C 5-lead TSOT: 9 ppm/°C
- Initial accuracy ±0.1%
- No external capacitor required
- Low noise 10 μV p-p (0.1 Hz to 10.0 Hz)
- Wide operating range ADR01: 12.0 V to 36.0 V ADR02: 7.0 V to 36.0 V ADR03: 4.5 V to 36.0 V ADR06: 5.0 V to 36.0 V
- High output current 10 mA
- Wide temperature range: -40°C to +125°C
- ADR01/ADR02/ADR03 pin compatible to industrystandard REF01/REF02/REF03
- ADR01, ADR02, ADR03 and ADR06 SOIC qualified for automotive applications
Applications
- Precision data acquisition systems
- High resolution converters
- Industrial process control systems
- Precision instruments
- Auto battery monitoring
- PCMCIA cards
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Voltage | 10V | |
| Quiescent Current | 1mA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 12V~36V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 20uVp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Built-in temperature sensor | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Voltage | 10V | |
| Quiescent Current | 1mA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 12V~36V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 20uVp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Built-in temperature sensor | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed |
Introduction
The ADR01, ADR02, ADR03, and ADR06 are precision 10.0 V, 5.0 V, 2.5 V, and 3.0 V band gap voltage references featuring high accuracy, high stability, and low power consumption. The parts are housed in tiny, 5-lead SC70 and TSOT packages, as well as in 8-lead SOIC versions. The SOIC versions of the ADR01, ADR02, and ADR03 are drop-in replacements to the industrystandard REF01, REF02, and REF03. The small footprint and wide operating range make the ADR0x references ideally suited for general-purpose and space-constrained applications. With an external buffer and a simple resistor network, the TEMP terminal can be used for temperature sensing and approximation. A TRIM terminal is provided on the devices for fine adjustment of the output voltage. The ADR01, ADR02, ADR03, and ADR06 are compact, low drift voltage references that provide an extremely stable output voltage from a wide supply voltage range. They are available in 5-lead SC70 and TSOT packages, and 8-lead SOIC packages with A, B, and C grade selections. All parts are specified over the extended industrial ( -40°C to +125°C ) temperature range. The ADR01, ADR02, ADR03, and ADR06 A grade in 8-lead SOIC are qualified for automotive applications.
Features
- Ultracompact SC70 and TSOT packages
- Low temperature coefficient 8-lead SOIC: 3 ppm/°C 5-lead SC70: 9 ppm/°C 5-lead TSOT: 9 ppm/°C
- Initial accuracy ±0.1%
- No external capacitor required
- Low noise 10 μV p-p (0.1 Hz to 10.0 Hz)
- Wide operating range ADR01: 12.0 V to 36.0 V ADR02: 7.0 V to 36.0 V ADR03: 4.5 V to 36.0 V ADR06: 5.0 V to 36.0 V
- High output current 10 mA
- Wide temperature range: -40°C to +125°C
- ADR01/ADR02/ADR03 pin compatible to industrystandard REF01/REF02/REF03
- ADR01, ADR02, ADR03 and ADR06 SOIC qualified for automotive applications
Applications
- Precision data acquisition systems
- High resolution converters
- Industrial process control systems
- Precision instruments
- Auto battery monitoring
- PCMCIA cards
C49485 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



