TECH PUBLIC AO3400L
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | AO3400L |
| LCSC Part # | C49452393 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 30V 5.8A SOT-23 |
| Datasheet | TECH PUBLIC AO3400L |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 5.8A | |
| Output Capacitance(Coss) | 72pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 1.25W | |
| RDS(on) | 22mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 57pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 550pF | |
| Gate Charge(Qg) | 9nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 5.8A | |
| Output Capacitance(Coss) | 72pF |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 1.25W | |
| RDS(on) | 22mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 57pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 550pF | |
| Gate Charge(Qg) | 9nC@4.5V |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Interface switching - Load switching - Portable devices and batteries
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 13,240
13,240 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0258 | $ 0.52 |
| 200+ | $ 0.02 | $ 4.00 |
| 600+ | $ 0.0168 | $ 10.08 |
| 3,000+ | $ 0.0148 | $ 44.40 |
| 9,000+ | $ 0.0132 | $ 118.80 |
| 21,000+ | $ 0.0122 | $ 256.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 5.8A | |
| Output Capacitance(Coss) | 72pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 1.25W | |
| RDS(on) | 22mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 57pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 550pF | |
| Gate Charge(Qg) | 9nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 5.8A | |
| Output Capacitance(Coss) | 72pF |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 1.25W | |
| RDS(on) | 22mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 57pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 550pF | |
| Gate Charge(Qg) | 9nC@4.5V |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Interface switching - Load switching - Portable devices and batteries
C49452393 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AO3400AL | TECH PUBLIC | SOT-23 | 12,380 | $ 0.0268 | ||
| AO3400-TP | TECH PUBLIC | SOT-23 | 8,500 | $0.0247 $0.0259 | ||
| TPM3400LS3 | TECH PUBLIC | SOT-23 | 2,600 | $0.0288 $0.0303 | ||
| AO3400 | TECH PUBLIC | SOT-23-3L | 2,420 | $ 0.0555 | ||
| AO3404 | TECH PUBLIC | SOT-23 | 11,930 | $ 0.0511 | ||
| AO3404A | TECH PUBLIC | SOT-23 | 6,790 | $ 0.0485 | ||
| FDN359BN | TECH PUBLIC | SOT-23 | 670 | $0.0449 $0.0472 | ||
| AO3400A | TECH PUBLIC | SOT-23 | 6,350 | $ 0.0426 | ||
| AO3480 | TECH PUBLIC | SOT-23 | 3,100 | $ 0.0436 | ||
| BLM3400S3 | TECH PUBLIC | SOT-23 | 22,920 | $ 0.0467 |



