LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TP1SMB5936BT3G product image
  • TP1SMB5936BT3G thumbnail 1
  • TP1SMB5936BT3G thumbnail 2
  • TP1SMB5936BT3G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TP1SMB5936BT3G

Manufacturer
TECH PUBLICAsian Brands
MPN
TP1SMB5936BT3G
LCSC Part #
C49452370
Packaging
SMB
Customer #
Key Attributes
DIODE ZENER 30V 3W SMB
DatasheetTECH PUBLIC TP1SMB5936BT3G
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 20
20 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1096$ 0.55
50+$ 0.0863$ 4.32
150+$ 0.0747$ 11.21
500+$ 0.0659$ 32.95
3,000+$ 0.0589$ 176.70
6,000+$ 0.0554$ 332.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTECH PUBLIC
PackagingSMB
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation3W
Reverse Leakage Current (Ir)1uA
Impedance(Zzt)28Ω
Zener Voltage(Range)28.5V~31.5V
Zener Voltage(Nom)30V
Impedance(Zzk)750Ω

Features

AI Translation
  • Power Dissipation 3.0W
  • Zener Voltage 3.3V–200V
  • Glass Passivated Die
  • Cathode Indicated by Color Band

Applications

AI Translation
  • Voltage regulation

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TP1SMB5937BT3GTECH PUBLICSMB2,885$ 0.1091
TP1SMB5935BT3GTECH PUBLICSMB2,595$ 0.1094