TECH PUBLIC STL6P3LLH6-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | STL6P3LLH6-TP |
| LCSC Part # | C49452349 |
| Packaging | PDFN-8L(3x3) |
| Customer # | |
| Key Attributes | MOSFET 30V 40A PDFN-8L(3x3) |
| Datasheet | TECH PUBLIC STL6P3LLH6-TP |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | PDFN-8L(3x3) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 40A | |
| Output Capacitance(Coss) | 350pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 20W | |
| Reverse Transfer Capacitance (Crss@Vds) | 265pF | |
| RDS(on) | 12mΩ@10V;18mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.7nF | |
| Gate Charge(Qg) | 42nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | PDFN-8L(3x3) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 40A | |
| Output Capacitance(Coss) | 350pF |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 20W | |
| Reverse Transfer Capacitance (Crss@Vds) | 265pF | |
| RDS(on) | 12mΩ@10V;18mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.7nF | |
| Gate Charge(Qg) | 42nC@10V |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Reverse battery protection
- Load switch
- Power management
- PWM applications
In-Stock: 1,100
1,100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2068 | $ 1.03 |
| 50+ | $ 0.1613 | $ 8.07 |
| 150+ | $ 0.1418 | $ 21.27 |
| 500+ | $ 0.1175 | $ 58.75 |
| 2,500+ | $ 0.1066 | $ 266.50 |
| 5,000+ | $ 0.1001 | $ 500.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | PDFN-8L(3x3) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 40A | |
| Output Capacitance(Coss) | 350pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 20W | |
| Reverse Transfer Capacitance (Crss@Vds) | 265pF | |
| RDS(on) | 12mΩ@10V;18mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.7nF | |
| Gate Charge(Qg) | 42nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | PDFN-8L(3x3) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 40A | |
| Output Capacitance(Coss) | 350pF |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 20W | |
| Reverse Transfer Capacitance (Crss@Vds) | 265pF | |
| RDS(on) | 12mΩ@10V;18mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.7nF | |
| Gate Charge(Qg) | 42nC@10V |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Reverse battery protection
- Load switch
- Power management
- PWM applications
C49452349 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| STL9P3LLH6-TP | TECH PUBLIC | PDFN-8L(3x3) | 5,200 | $ 0.2027 | ||
| WPM3028-TP | TECH PUBLIC | PDFN-8L(3x3) | 3,880 | $ 0.184 | ||
| AON3419-TP | TECH PUBLIC | PDFN-8L(3x3) | 3,375 | $ 0.1144 | ||
| BSZ180P03NS3G-TP | TECH PUBLIC | PDFN-8L(3x3) | 645 | $ 0.2502 | ||
| TPM3040PD8-2 | TECH PUBLIC | PDFN-8L(3x3) | 500 | $ 0.2456 | ||
| TPM3040PD8-3 | TECH PUBLIC | PDFN-8(3x3) | 500 | $ 0.2456 | ||
| DMP3018SFV-TP | TECH PUBLIC | PDFN-8L(3x3) | 500 | $ 0.187 | ||
| FDMC4435BZ-TP | TECH PUBLIC | PDFN-8L(3x3) | 480 | $ 0.1858 | ||
| SI7619DN-TP | TECH PUBLIC | PDFN-8L(3x3) | 300 | $ 0.2078 | ||
| DMP3036SFV-TP | TECH PUBLIC | PDFN-8L(3x3) | 300 | $ 0.1662 | ||
| SI7121DN-TP | TECH PUBLIC | PDFN-8L(3x3) | 290 | $ 0.1662 | ||
| PXP012-30QLJ-TP | TECH PUBLIC | PDFN-8L(3x3) | 205 | $ 0.1858 | ||
| IRFHM9331TRPBF-TP | TECH PUBLIC | PDFN-8L(3x3) | 4,310 | $ 0.1667 | ||
| AONR21321-TP | TECH PUBLIC | PDFN-8L(3x3) | 4,260 | $ 0.1328 | ||
| MDV3605URH-TP | TECH PUBLIC | PDFN-8L(3x3) | 1,420 | $ 0.1858 | ||
| TPM3040PD8 | TECH PUBLIC | PDFN-8L(3x3) | 500 | $ 0.2456 | ||
| TPM3040PD8-1 | TECH PUBLIC | PDFN-8L(3x3) | 500 | $ 0.2456 | ||
| DMP3036SFG-TP | TECH PUBLIC | PDFN-8L(3x3) | 300 | $ 0.1662 | ||
| SI7121ADN-TP | TECH PUBLIC | PDFN-8L(3x3) | 295 | $ 0.187 |



