TECH PUBLIC STL9P3LLH6-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | STL9P3LLH6-TP |
| LCSC Part # | C49452333 |
| Packaging | PDFN-8L(3x3) |
| Customer # | |
| Key Attributes | MOSFET 30V 40A PDFN-8L(3x3) |
| Datasheet | TECH PUBLIC STL9P3LLH6-TP |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | PDFN-8L(3x3) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 40A | |
| Output Capacitance(Coss) | 350pF | |
| Ciss-Input Capacitance | 2.7nF | |
| Pd - Power Dissipation | 20W | |
| Reverse Transfer Capacitance (Crss) | 265pF | |
| RDS(on) | 12mΩ@10V;18mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 42nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | PDFN-8L(3x3) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 40A | |
| Output Capacitance(Coss) | 350pF |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 2.7nF | |
| Pd - Power Dissipation | 20W | |
| Reverse Transfer Capacitance (Crss) | 265pF | |
| RDS(on) | 12mΩ@10V;18mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 42nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Reverse battery protection
- Load switch
- Power management
- PWM applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | PDFN-8L(3x3) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 40A | |
| Output Capacitance(Coss) | 350pF | |
| Ciss-Input Capacitance | 2.7nF | |
| Pd - Power Dissipation | 20W | |
| Reverse Transfer Capacitance (Crss) | 265pF | |
| RDS(on) | 12mΩ@10V;18mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 42nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | PDFN-8L(3x3) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 40A | |
| Output Capacitance(Coss) | 350pF |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 2.7nF | |
| Pd - Power Dissipation | 20W | |
| Reverse Transfer Capacitance (Crss) | 265pF | |
| RDS(on) | 12mΩ@10V;18mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 42nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Reverse battery protection
- Load switch
- Power management
- PWM applications
C49452333 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



