LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZGWD WB200C1W-103R-001 product image
  • WB200C1W-103R-001 thumbnail 1
  • WB200C1W-103R-001 thumbnail 2
  • WB200C1W-103R-001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZGWD WB200C1W-103R-001

Manufacturer
ZGWDAsian Brands
MPN
WB200C1W-103R-001
LCSC Part #
C49452074
Packaging
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
Surface Mount, Right Angle 2mm 3A 250V -25℃~+85℃ Tin 10P 5 2x5P 2 2mm SMD,P=2mm,Surface Mount,Right Angle Headers, Male Pins
DatasheetZGWD WB200C1W-103R-001
Custom CablesMOQ 1pc
In-Stock: 405
405 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2188$ 1.09
50+$ 0.1713$ 8.57
150+$ 0.151$ 22.65
500+$ 0.1256$ 62.80
2,500+$ 0.1143$ 285.75
5,000+$ 0.1075$ 537.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerZGWD
PackagingSMD,P=2mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Pitch2mm
Current Rating3A
Flame Retardant RatingUL94V-0
Voltage Rating (Max)250V
Contact MaterialCopper alloy
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs10P
Number of PINs Per Row5
Pin Structure2x5P
Number of Rows2
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.