LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZGWD WB200D1L-063C-002 product image
  • WB200D1L-063C-002 thumbnail 1
  • WB200D1L-063C-002 thumbnail 2
  • WB200D1L-063C-002 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZGWD WB200D1L-063C-002

Manufacturer
ZGWDAsian Brands
MPN
WB200D1L-063C-002
LCSC Part #
C49452040
Packaging
SMD,P=2mm
Customer #
Key Attributes
Surface Mount,Vertical 250V 3 2 2mm 3A 6P -25℃~+85℃ Tin 2x3P 2mm SMD,P=2mm Headers, Male Pins
DatasheetZGWD WB200D1L-063C-002
Custom CablesMOQ 1pc
In-Stock: 495
495 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1266$ 0.63
50+$ 0.1007$ 5.04
150+$ 0.0878$ 13.17
500+$ 0.0781$ 39.05
2,500+$ 0.0703$ 175.75
5,000+$ 0.0664$ 332.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerZGWD
PackagingSMD,P=2mm
Connector TypeSurface Mount,Vertical
Voltage Rating (Max)250V
Contact MaterialCopper alloy
Number of PINs Per Row3
Number of Rows2
Pitch2mm
Current Rating3A
Flame Retardant RatingUL94V-0
Number of PINs6P
Operating Temperature-25℃~+85℃
Contact PlatingTin
Plastic MaterialLCP
Pin Structure2x3P
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.