TECH PUBLIC TPRT9080-25GJ5
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPRT9080-25GJ5 |
| LCSC Part # | C49451996 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | IC REG LINEAR 2.5V 600mA SOT-23-5 |
| Datasheet | TECH PUBLIC TPRT9080-25GJ5 |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 600mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 600mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge |
Introduction
The TPRT9080 series is a family of low-dropout linear regulators featuring a wide input voltage range (1.2V to 5.5V), low dropout voltage, low power consumption, and miniaturized packaging. With a quiescent current of only 2μA, these devices are ideal for powering battery-operated, always-on systems that require extremely low idle-state power consumption to extend operating life. Shutdown mode can be activated by selecting a variant with an EN pin and pulling it low, reducing the shutdown current to a typical value as low as 10nA. This LDO series maintains stability with ceramic output capacitors across the full input voltage range of 1.2V to 5.5V and the entire output load current range (0mA to 600mA).
Features
- Ground current 2μA at no load
- Output accuracy ±2%
- Output current 600mA
- Shutdown current 10nA (optional)
- Wide input voltage range: 1.2V to 5.5V
- Dropout voltage: 0.32V at 600mA output, VOUT = 3.3V
- Fixed output voltage options: 1.2V, 1.5V, 1.6V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V
- Stable operation with ceramic or tantalum capacitors
- Current limiting and over-temperature protection
- SOT23-5 package
Applications
- Portable battery-powered devices
- Low-power microcontrollers
- Laptops, handheld computers, and PDAs
- Wireless communication devices
- Audio/video equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1014 | $ 0.51 |
| 50+ | $ 0.0798 | $ 3.99 |
| 150+ | $ 0.069 | $ 10.35 |
| 500+ | $ 0.061 | $ 30.50 |
| 3,000+ | $ 0.0545 | $ 163.50 |
| 6,000+ | $ 0.0512 | $ 307.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 600mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 600mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge |
Introduction
The TPRT9080 series is a family of low-dropout linear regulators featuring a wide input voltage range (1.2V to 5.5V), low dropout voltage, low power consumption, and miniaturized packaging. With a quiescent current of only 2μA, these devices are ideal for powering battery-operated, always-on systems that require extremely low idle-state power consumption to extend operating life. Shutdown mode can be activated by selecting a variant with an EN pin and pulling it low, reducing the shutdown current to a typical value as low as 10nA. This LDO series maintains stability with ceramic output capacitors across the full input voltage range of 1.2V to 5.5V and the entire output load current range (0mA to 600mA).
Features
- Ground current 2μA at no load
- Output accuracy ±2%
- Output current 600mA
- Shutdown current 10nA (optional)
- Wide input voltage range: 1.2V to 5.5V
- Dropout voltage: 0.32V at 600mA output, VOUT = 3.3V
- Fixed output voltage options: 1.2V, 1.5V, 1.6V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V
- Stable operation with ceramic or tantalum capacitors
- Current limiting and over-temperature protection
- SOT23-5 package
Applications
- Portable battery-powered devices
- Low-power microcontrollers
- Laptops, handheld computers, and PDAs
- Wireless communication devices
- Audio/video equipment
C49451996 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TPAP2112K-2.5TRG1 | TECH PUBLIC | SOT-23-5 | 2,460 | $ 0.1009 |



