LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins GSM12DTKH-S288 product image
Images for reference only

Sullins GSM12DTKH-S288

Manufacturer
MPN
GSM12DTKH-S288
LCSC Part #
C4945179
Packaging
P=3.96mm
Customer #
Key Attributes
3.96mm 24P Clamping plate P=3.96mm Edgeboard Connectors RoHS
DatasheetSullins GSM12DTKH-S288
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.3025$ 9.30
200+$ 3.6004$ 720.08
500+$ 3.4746$ 1737.30
1,000+$ 3.411$ 3411.00
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingP=3.96mm
Pitch3.96mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins24P
Contact PlatingGold
Mounting TypeClamping plate

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.